Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-STX-35398A-5N-TR
Manufacturer Part #:

STX-35398A-5N-TR

Manufacturer:

Description: Phone Connectors 3.5mm Stereo Jack Mid Mt 2 SMT Pads
Silverlight Page 1,393, Mouser Enhanced Catalog
PDF Page 1,393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Switch Configuration: Not Switched
Gender: Female
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Right Angle
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,793 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.43
  25: $1.30
  100: $1.17
  500: $1.07
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.961
  5,000: $0.857
  10,000: $0.787
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
STX-3500-3NTR
Phone Connectors 3.5mm SMT STEREO BLK 3P ALL PLAST ...
Kycon
1: $1.42
ZX62D-B-5P8
USB Connectors MICRO B RECEPT RA TH BTTM MNT
Hirose Connector
1: $1.28
TXS0102DCTR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $0.81
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
FH12S-45S-0.5SH(55)
FFC & FPC Connectors 0.5MM 45 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.54
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.93
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.20
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
EVP-AEBB2A
Tactile Switches Side Operational 1.6N 4.5x2.2mm E ...
Panasonic Electronic Components
1: $0.92
ABS10-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.14
1932258-1
USB Connectors TYPE A RECEPTACLE 9P USB 3.0
TE Connectivity
1: $1.22
BLM18BD252SN1D
EMI Filter Beads, Chokes & Arrays 0603 2.5K OHM
Murata Electronics
1: $0.24
SSSS916400
Slide Switches 5mm Std SPDT Horiz 4mm op sec non-s ...
ALPS
1: $0.85
0S203011MA2QP1
Slide Switches DP3T On-On-On
C&K Components
1: $0.51
SST39VF6401B-70-4C-EKE
Flash 64M (4Mx16) 70ns 2.7-3.6V Commercial
Microchip Technology
1: $7.75
STX-35398E-5N-TR
Phone Connectors 3.5mm Stereo Jack Mid Mt SMT
Kycon
1: $1.68
KLDX-0201-B
DC Power Connectors 1.3mm MINI JACK PCB MOUNT
Kycon
1: $1.26

178020055 165992491