|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-STX-3500-4NTR
Manufacturer Part #:

STX-3500-4NTR

Manufacturer:

Description:
Phone Connectors 3.5mm SMT STEREO JAK 4P NON THREADED T/R
Mouser Online Catalog Page 1,424, Mouser Online Catalog
PDF Page 1,424, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Standard: 3.5 mm, 1/8 in
Number of Positions: 3 (TRS, Stereo)
Gender: Female
Switch Configuration: Not Switched
Termination Style: SMD/SMT
Orientation: Horizontal
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Voltage Rating: 16 V
Series: STX-3500
Color: Black
Contact Rating: 0.3 A
Packaging: Reel
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 29,378
5557969-1 Modular Connectors / Ethernet Connectors 6,485
C1210C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,813
1206L110THYR Resettable Fuses - PPTC 10,733
MAX8677AETG+ Battery Management 1,585
SCHA5B0200 Memory Card Connectors 6,143
LQG15HS6N8J02D Fixed Inductors 35,592
A00-108-262-450 Modular Connectors / Ethernet Connectors 957
M80-7530842 Headers & Wire Housings 162
73725-0110BLF USB Connectors 2,938
Real Time Availability
Stock:
7,300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.44
25:
$1.31
100:
$0.976
500:
$0.834
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
750:
$0.786
$0.702
$0.619
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133639882 178419052 143080215 105341961 172639243 153076785 161791938 170294136 193754672 167858023