Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-STX-31203B284C
Manufacturer Part #:

STX-3120-3B-284C

Manufacturer:

Description: Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLASTIC BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 3.5 mm, 1/8 in
Switch Configuration: Not Switched
Gender: Female
Number of Positions / Contacts: 3 (TRS, Stereo)
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Horizontal
Color: Black
Contact Material: Copper Alloy
Contact Plating: Nickel
Packaging: Bulk
Factory Pack Quantity: 250
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  25: $0.91
  100: $0.45
  500: $0.36
  1,000: $0.35
  5,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REG101NA-3.3/250
Low Dropout Regulators - LDO DMOS 100mA LDO Reg
Texas Instruments
1: $2.50
SFH 484-2
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.35
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
BLM21PG600SN1D
EMI Filter Beads, Chokes & Arrays 60 OHM 0805
Murata Electronics
1: $0.30
43045-0400
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.39
7BB-27-4L0
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $1.43
AOM-6545P-R
Microphones 1.0kOhm x 9.4mm
PUI Audio
1: $0.88
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
MAX9714ETJ+
Audio Amplifiers 6W Filterless Class D Amplifier
Maxim Integrated
1: $5.02
1RRED
Switch Accessories 9 X 5MM RND CAP RED
E-Switch
1: $0.26
SN74LVC04APWRG4
Inverters HEX INVERTER
Texas Instruments
1: $0.43
SFH 203 FA
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $0.54
BT169G,112
SCRs .8A 600V
NXP Semiconductors
1: $0.38
SN74LVC32APWRG4
Logic Gates Quadruple 2-Input Positive-OR Gate
Texas Instruments
1: $0.43
STX-3120-3B-577C
Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLAST ...
Kycon
1: $0.97
STX-3120-3B
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLAST ...
Kycon
1: $0.71
STX-3120-3B-701C
Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLAST ...
Kycon
1: $0.95
1RBLK
Switch Accessories 9 X 5MM RND CAP BLK
E-Switch
1: $0.21
3386U-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.43
OP599A
Phototransistors PHOTOSENSOR
Optek
1: $0.69

000000001