|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-STX-25442-5N-TR
Manufacturer Part #:

STX-25442-5N-TR

Manufacturer:

Description:
Phone Connectors 5p audio jack 2.5mm mid mount
Mouser Online Catalog Page 1,424, Mouser Online Catalog
PDF Page 1,424, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: Phone Connectors
Standard: 2.5 mm
Number of Positions: 5 Position
Gender: Female
Switch Configuration: Not Switched
Termination Style: SMD/SMT
Orientation: Horizontal
Contact Material: Copper Alloy
Contact Plating: Gold
Series: STX-25442
Brand: Kycon
Color: Black
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 20,393
LQP15MN10NG02D Fixed Inductors 66,059
LQP15MN1N8B02D Fixed Inductors 16,973
LQP15MN3N3B02D Fixed Inductors 15,338
L-07C2N7SV6T Fixed Inductors 47,197
500R07S120GV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,477
LQP15MN4N7B02D Fixed Inductors 23,108
CX2520SB16000D0FLJZZ Crystals 1,428
CRCW06032K20FKEA Thick Film Resistors - SMD 102,378
Real Time Availability
Stock:
2,584 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
25:
$1.18
100:
$1.10
500:
$0.989
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.913
$0.845
$0.775
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100035494 133639882 178419052 143080215 167858023 170294136 153076785 161791938 172639243