|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-STX-2500-3N
Manufacturer Part #:

STX-2500-3N

Manufacturer:

Description:
Phone Connectors 2.5mm SMT STEREO BLK NON THREADED
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Not Switched
Termination Style: SMD/SMT
Contact Plating: Silver
Voltage Rating: 250 V
Orientation: Horizontal
Series: STX-2500
Packaging: Reel
Color: Black
Contact Material: Copper Alloy
Factory Pack Quantity: 1000
Part # Aliases: STX-2500-3NTR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

133639882 178419052