|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-KUSBXHT-BS1NOHRF
Manufacturer Part #:

KUSBXHT-BS1N-O-HRF

Manufacturer:

Description:
USB Connectors TYPE B ORANGE HIGH TEMP/RETENTION
Mouser Online Catalog Page 1,506, Mouser Online Catalog
PDF Page 1,506, PDF Catalog Page
KUSBXHT-BS1N-O-HRF Datasheet KUSBXHT-BS1N-O-HRF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Product: USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Color: Orange
Connector Type: USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Insulator Color: Orange
Mounting Angle: Right
Operating Temperature Range: - 25 C to + 80 C
Packaging: Tray
Series: KUSBXHT
Factory Pack Quantity: 36
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734753-1 USB Connectors 10,022
MCP1804T-5002I/OT LDO Voltage Regulators 20,091
RR264M-400TR Diodes - General Purpose, Power, Switching 36,065
HLMP-1790 Standard LEDs - Through Hole 16,656
MF-PSMF020X-2 Resettable Fuses - PPTC 9,672
3568 Fuse Holder 22,158
6PCV-06-006 Barrier Terminal Blocks 1,336
PIC18F14K50-I/SO 8-bit Microcontrollers - MCU 1,923
ADR380ARTZ-REEL7 Voltage References 1,374
KUSBXHT-AS1N-O-HRF USB Connectors 3,500
Real Time Availability
Stock:
2,882 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.06
25:
$1.73
100:
$1.51
500:
$1.34
$1.20
$1.11
$1.02

To add to a project, please Log In.

157678670 110996503 151199720 143080215 148513746 167858023 112182318 152174287 192717771 112251026 133542889 172639243 192474407