Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KUSBVX-BS1N9BL30
Manufacturer Part #:

KUSBVX-BS1N9-BL30

Manufacturer:

Description: USB Connectors VERT USB 3.0 30u" B-TYPE RECPT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,455, Mouser Enhanced Catalog
PDF Page 1,455, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Receptacle Coupler
Number of Ports: 1
Number of Positions / Contacts: 4
Gender: Female
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: SMD/SMT
Connector Type: Vertical 4 position through hole USB Type B receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Angle: Vertical
Operating Temperature Range: - 55 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
661 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.51
  25: $2.12
  100: $1.85
  500: $1.67
  1,000: $1.43
  5,000: $1.34
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10117836-001LF
USB Connectors USB 3.0 RECEP TYPE A VERTICAL, 9P, ...
FCI
1: $1.31
10117835-001LF
USB Connectors USB 3.0 RECEP TYPE A R/A, 9P, 30U
FCI
1: $1.22
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
SI2309CDS-T1-GE3
MOSFET 60V 1.6A 1.7W 345mohm @ 10V
Vishay/Siliconix
1: $0.25
LM3480IM3-5.0/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
STM32F103ZGH6
ARM Microcontrollers - MCU XL-Density Access Line ...
STMicroelectronics
1: $14.63
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
CP2110-F01-GM
I/O Controller Interface IC HID USB to UART bridge
Silicon Labs
1: $1.93
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
TIP42C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $0.45
TS3USB31RSER
Power Switch ICs - USB Hi-Spd USB 2.0 1-Port Sw
Texas Instruments
1: $0.85
TAJB106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.13
ABA-31563-TR1G
RF Amplifier DC - 3.5 GHz 21.5dB
Avago Technologies
1: $0.78
5230
Battery Holders, Snaps & Contacts AAA/AAAA BATTERY ...
Keystone Electronics
1: $0.28
KUSBX-AS1N9-1-BL30
USB Connectors 9P USB 3.0 TYPE A SOCKET TH 30u" GO ...
Kycon
1: $2.15

119731226 102100837 134446766 187664426 166593362 134331591 153710006 193714150 107753859 139426286 130384806