|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-KPJX-CM-4S
Manufacturer Part #:

KPJX-CM-4S

Manufacturer:

Description:
DC Power Connectors SNAP & LOCK PWR/CBL
Mouser Online Catalog Page 1,417, Mouser Online Catalog
PDF Page 1,417, PDF Catalog Page
KPJX-CM-4S Datasheet KPJX-CM-4S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Product: Receptacles
Current Rating: 7.5 A
Voltage Rating: 20 V
Mounting Angle: Right
Connector Type: DC Power Jack
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Series: KPJX
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KPPX-4P DC Power Connectors 15,138
KPJX-PM-4S DC Power Connectors 12,617
28100 RF Connectors / Coaxial Connectors 66
KPJX-PM-4S-S DC Power Connectors 640
KPJX-4S-S DC Power Connectors 11,179
KPPX-3P DC Power Connectors 5,613
KPJX-4S DC Power Connectors 2,711
2249-K-72 RF Cable Assemblies 11
GS220A24-R7B Desktop AC Adapters 169
Real Time Availability
Stock:
1,759 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.58
25:
$4.91
100:
$4.41
500:
$3.99
$3.70

To add to a project, please Log In.

143080215 141547671 106889023 172639243 188492425 167858023