Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KMMXB10SMT1SB30
Manufacturer Part #:

KMMX-B10-SMT1SB30TR

Manufacturer:

Description: USB Connectors MICRO USB 3.0 BSMT TH TABS 10P 30U"
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,455, Mouser Enhanced Catalog
PDF Page 1,455, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Number of Ports: 2
Number of Positions / Contacts: 10
Current Rating: 1.8 A
Termination Style: SMD/SMT
Connector Type: Micro Universal Serial Bus 3.0
Color: Black
Contact Material: Nickel
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Packaging: Reel
Voltage Rating: 5 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2990 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.06
  25: $1.88
  100: $1.60
  500: $1.35
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.14
  5,000: $1.06
  10,000: $0.983
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
FT4232HQ-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
TXS0108ERGYR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
TAN ENG KIT 09
Capacitor Kits 10 pcs of each value T498 and T499
Kemet
1: $51.00
SI7852DP-T1-E3
MOSFET 80V 12.5A 5.2W
Vishay/Siliconix
1: $2.10
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
009175002001006
Lighting Connectors 2 WAY WIRE TO BOARD 26-28 AWG ...
AVX
1: $0.61
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
TLV2471CDBVR
Operational Amplifiers - Op Amps Sngl Lo-Pwr R-to- ...
Texas Instruments
1: $1.78
TSL27713FN
Light to Digital Converters Light to Digital w/Pro ...
ams
1: $2.12
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
56579-0519
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $2.28
ZX360D-B-10P
USB Connectors USB 3.0 MICRO-B REC RA BLACK SEL AU
Hirose Connector
1: $1.90
TMP006AIYZFT
Board Mount Temperature Sensors Infrared Thermopil ...
Texas Instruments
1: $3.93
KT11P2JM34 LFS
Tactile Switches Top Actuated Tactile SMT Switch
C&K Components
1: $2.08
OPA376AIDBVT
Operational Amplifiers - Op Amps Prec Low Noise Lo ...
Texas Instruments
1: $1.82
LS Q976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
1455L1601
Enclosures, Boxes, & Cases 6.3" x 4.06" x 1.2"
Hammond Manufacturing
1: $22.02
P6KE7.5CA
TVS Diodes - Transient Voltage Suppressors 6.4Vso ...
Littelfuse
1: $0.49

142473124 142743781 193714150 107753859 134446766 153710006 119731226 187664426 130384806 197986827 139426286 166593362 102100837