|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-KMDMIXNS3AWSBTR
Manufacturer Part #:

KMDMIX-NS3A-WS-BTR

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI MINI RA SMT STRAIGHT BOARDLOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: KMDMIX
Color: White
Contact Material: Brass
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
TPS3808G01DBVR Supervisory Circuits 14,488
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 266,502
16TQC150MYF Tantalum Capacitors - Polymer SMD 4,837
DS2411R+T&R Security ICs / Authentication ICs 10,610
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,031
47346-0001 USB Connectors 604
B3U-1100P-B Tactile Switches 4,452
87831-1420 Headers & Wire Housings 11,589
51338-0474 Board to Board & Mezzanine Connectors 288
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks

Quantities greater than 15 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.02
25:
$3.67
100:
$3.38
500:
$3.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
750:
$2.85
$2.61
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184656962 682250028 150437515 194975354 157626997 144335420 167858023 170294136 143080215 130703056 161791938 131288154 136085024 140722888 160723798 172639243