Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLP42X-61-RWRW
Manufacturer Part #:

KLP42X-61-RW/RW

Manufacturer:

Description:
RCA Phono Connectors PCB STACKED 2X2 RED WHT OVER RED WHT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Series: KLP42X
Gender: Female
Termination Style: Through Hole
Mounting Style: Stacked
Orientation: -
Color: Red White, Red White
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: 250 V
Insulator Color: Red, White
Number of Ports: 2 x 2
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 350
Multiples: 1
Pricing (USD)
  350: $1.39
  500: $1.15
  1,000: $1.09

To add to a project, please Log In.

116758019 167858023 172639243 170294136 129411112 161791938