Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDXSMT20202BT
Manufacturer Part #:

KLDX-SMT2-0202-BTR

Manufacturer:

Description: DC Power Connectors 2.5mm SMT POWER JACK T/R
PDF Data Sheet
 
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 6.5 mm
Current Rating: 3.5 A
Voltage Rating: 24 V
Mounting Angle: Right
Mounting Style: PCB
Connector Type: DC Power Jack
Gender: Female
Packaging: Reel
Factory Pack Quantity: 350
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,699 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.43
  25: $1.40
  100: $1.03
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $1.03
  500: $0.764
  1,000: $0.728

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
HFBR-2412TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
HFBR-1412TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
DLW5BSN351SQ2L
Common Mode Filters / Chokes 2020 350ohm@100MHz
Murata Electronics
1: $4.76
USB6B1
TVS Diode Arrays unidirect 2line fltr 25pF
STMicroelectronics
1: $1.44
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
22205C106KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
AVX
1: $3.53
B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Diodes Inc.
1: $0.88
22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex
1: $0.26
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
ILBB0805ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.14
08055C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
ES2BA-13-F
Rectifiers 100V 2A
Diodes Inc.
1: $0.70
ECS-36-18-5PXEN-TR
Crystals 3.6864MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
FZT751TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $1.33
MC22FF471J-F
Mica Capacitors 1000V 470pF 2220
Cornell Dubilier
1: $3.39


This product is also available in:
000000001