Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDX-SMT0202BP
Manufacturer Part #:

KLDX-SMT-0202-BP

Manufacturer:

Description: DC Power Connectors 2.5mm SMT JACK W/PEG WITH CENTER PEG
Silverlight Page 1,381, Mouser Enhanced Catalog
PDF Page 1,381, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 6.3 mm
Current Rating: 3.5 A
Voltage Rating: 24 V
Mounting Angle: Right
Mounting Style: PCB
Color: Black
Connector Type: DC Power Jack
Contact Material: Brass
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 25 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  25: $1.38
  100: $1.01
  500: $0.809
  1,000: $0.771
  5,000: $0.682
  10,000: $0.619
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232ESE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
015401.5DRT
Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T
Littelfuse
1: $2.09
S1D
Rectifiers 200V 1a Glass Passive
Fairchild Semiconductor
1: $0.07
LM2575S-5.0/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $2.17
ST485CDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
70246-1401
Headers & Wire Housings HDR 2X07P VT SHRD LOW PROF
Molex
1: $1.66
UVR1V101MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.37
C0402C471K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.36
04025A390KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.24
04025A680KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.24
LD1086D2M33TR
Low Dropout Regulators - LDO 3.3V 1.5A Positive
STMicroelectronics
1: $1.07
AFK107M16D16T-F
Aluminum Electrolytic Capacitors - SMD 16V 100uF 6 ...
Cornell Dubilier
1: $0.62
152-3309
D-Sub Standard Connectors 9C R/A PCB PLUG
Kobiconn
1: $1.57
RK73H2ATTD49R9F
Thick Film Resistors - SMD 1/8watts 49.9ohms 1%
KOA Speer
1: $0.09
SSF-LXH303GD
LED Circuit Board Indicators LED CBI
Lumex
1: $0.42


This product is also available in:
134061475