Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDX-PA0202-B-LT
Manufacturer Part #:

KLDX-PA-0202-B-LT

Manufacturer:

Description: DC Power Connectors DC PWR PLUG ASEMBLY 2.5 MM LOCKING TYPE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,578, Mouser Enhanced Catalog
PDF Page 2,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
RoHS: RoHS Compliant Details
Product: Plugs
Inside Contact Diameter: 2.6 mm
Outside Contact Diameter: 5.5 mm
Center Pin Length: 5.5 mm
Current Rating: 3.5 A
Voltage Rating: 24 V
Mounting Angle: Straight
Mounting Style: Wire
Color: Black
Connector Type: DC Power Plug
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Operating Temperature Range: - 25 C to + 85 C
Series: KLDX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
492 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.47
  25: $1.31
  100: $1.16
  500: $0.99
  1,000: $0.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
LD29080S33R
Low Dropout Regulators - LDO 800mA VLD 0.4 400mV 3 ...
STMicroelectronics
1: $1.08
C0603X7S0J154K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.09
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
19432-0013
Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
Molex
1: $4.36
KLDPX-0302-B
DC Power Connectors 2.5mm DC jack panel mount
Kycon
1: $2.23
796858-8
Pluggable Terminal Blocks 8 POS PLUG RT ANGLE
TE Connectivity / AMP
1: $7.17
KLDX-0202-B-LT
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE
Kycon
1: $0.83
KLDX-PA-0202-A-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOC ...
Kycon
1: $1.57
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
KLDHCX-0202-B-LT
DC Power Connectors 2.5MM DIA,HI-CURRENT LOCKING T ...
Kycon
1: $1.12
AI-4228-TF-LW140-FP-R
Audio Indicators & Alerts PZ 98dba 2800Hz 12V
PUI Audio
1: $5.94
KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
Kycon
1: $0.85
PS9-DTE
Power Outlet Strips 9P SERIAL FOR DTE
APC
1: $20.58
KLDVHCX-0202-B-LT
DC Power Connectors VRTCL PWR JACK 2.5MM PCB LOCKI ...
Kycon
1: $1.20
796864-8
Pluggable Terminal Blocks 8 POS HDR RT ANGLE
TE Connectivity / AMP
1: $2.94
MC908GP32CPE
8-bit Microcontrollers - MCU 8 MCU 512-RAM 32K-FLA ...
Freescale Semiconductor
1: $12.09


This product is also available in:
129385901