|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-KLDX-0202-B-LT
Manufacturer Part #:

KLDX-0202-B-LT

Manufacturer:

Description:
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE
Mouser Online Catalog Page 1,417, Mouser Online Catalog
PDF Page 1,417, PDF Catalog Page
KLDX-0202-B-LT Datasheet KLDX-0202-B-LT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Termination Style: Through Hole
Current Rating: 3 A
Voltage Rating: 16 V
Mounting Angle: Right
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass, Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Operating Temperature Range: -25 C to + 85 C
Series: KLDX
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSC2004IRTJT Touch Screen Controllers 1,268
KLDX-0202-A-LT DC Power Connectors 3,302
KLDX-PA-0202-B-LT DC Power Connectors 2,095
RK73H2ATTD4991F Thick Film Resistors - SMD 40,457
RK73H2ATTD2003F Thick Film Resistors - SMD 56,382
RK73H2ATTD2213F Thick Film Resistors - SMD 6,601
RK73H2ATTD4022F Thick Film Resistors - SMD 14,404
RK73H2ATTD4752F Thick Film Resistors - SMD 37,492
RK73H2ATTD2004F Thick Film Resistors - SMD 17,415
RK73H2ATTD1373F Thick Film Resistors - SMD 12,908
Real Time Availability
Stock:
3,995 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
25:
$0.781
100:
$0.686
500:
$0.614
$0.553
$0.461
$0.42
$0.389

To add to a project, please Log In.

174546516 134061475 106889023 167858023 188492425 141547671 143080215 1726392435-1010-03false