Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDX-0202-AC
Manufacturer Part #:

KLDX-0202-AC

Manufacturer:

Description: DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED LEADS
Silverlight Page 1,381, Mouser Enhanced Catalog
PDF Page 1,381, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Outside Contact Diameter: 6.3 mm
Current Rating: 3.5 A
Voltage Rating: 24 V
Mounting Angle: Right
Mounting Style: PCB
Color: Black
Connector Type: DC Power Connector
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bag
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,331 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.75
  25: $0.726
  100: $0.533
  500: $0.40
  1,000: $0.385
  5,000: $0.326
  10,000: $0.296
  25,000: $0.281

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
6380BG
Heat Sinks TO220/218 W/SOLDER PINS
Aavid Thermalloy
1: $4.18
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
1896
Standoffs & Spacers HEX .187X.875 ALUM
Keystone Electronics
1: $0.60
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
7447462101
Fixed Inductors 800mA 650mOhms 100uH 10%
Wurth Electronics
1: $1.27
161-0370-E
RCA Phono Connectors PHONO R/A PCB JK RED
Kobiconn
1: $0.54
SB240S-E3/54
Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.25
TLHR4401
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.78
UVZ1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.17
IRL510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $1.22
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
39912000000
Fuses 65V TL IP 2A
Littelfuse
1: $0.35
K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
108-1MS1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.75
RN60D68R0FB14
Metal Film Resistors - Through Hole 1/4watt 68ohms ...
Vishay/Dale
1: $0.20
RN60D1003FRE6
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.11
RN60D2201FB14
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.20
MKT1818510064
Film Capacitors 1uF 63V 5%
Vishay/Roederstein
1: $1.44


This product is also available in:
134061475