Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDX-0202-A-LT
Manufacturer Part #:

KLDX-0202-A-LT

Manufacturer:

Description: DC Power Connectors 2.0mm PCB JACK LOCKING TYPE
Silverlight Page 1,381, Mouser Enhanced Catalog
PDF Page 1,381, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Current Rating: 3 A
Voltage Rating: 16 V
Mounting Angle: Right
Mounting Style: PCB
Contact Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
916 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.84
  25: $0.82
  100: $0.75
  500: $0.56
  1,000: $0.483
  5,000: $0.415
  10,000: $0.359

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPD2E007DCKR
ESD Suppressors 2-Channel ESD
Texas Instruments
1: $0.48
PIC16F1829-I/SS
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.83
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
KLDX-0202-AP-LT
DC Power Connectors 2.0mm PCB JACK LOCKING TYPE W/ ...
Kycon
1: $0.84
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
CX3225SB16000D0FLJZZ
Crystals 16000kHz -30C +85C
AVX
1: $1.81
KLDX-0202-B-LT
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE
Kycon
1: $0.88
KLDX-PA-0202-A-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOC ...
Kycon
1: $1.57
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
0S202011MA0QN1
Slide Switches DPDT On-On
C&K Components
1: $0.60
KLDX-P-0202-A-LT
DC Power Connectors POWER PLUG 2.1MM DIA LOCKING T ...
Kycon
1: $1.96
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
UWZ1V101MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.32
KLDX-0202-BP-LT
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE W/ ...
Kycon
1: $0.88
KLDHCX-0202-A-LT
DC Power Connectors 2.0MM DIA,HI-CURRENT LOCKING T ...
Kycon
1: $1.18


This product is also available in:
134061475 1745465165-1010-03false