|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-KLDX-0201-BC
Manufacturer Part #:

KLDX-0201-BC

Manufacturer:

Description:
DC Power Connectors 1.3mm MINI JACK CRMP CRIMPED LEADS
Mouser Online Catalog Page 1,417, Mouser Online Catalog
PDF Page 1,417, PDF Catalog Page
PDF Data Sheet
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Product: Jacks
Inside Contact Diameter: 1.3 mm
Outside Contact Diameter: 4.5 mm
Mounting Angle: Right
Current Rating: 2.5 A
Voltage Rating: 24 V
Center Pin Length: 5.40 mm
Connector Type: DC Power Jack
Contact Gender: Female
Series: KLDX
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3F-3150 Tactile Switches 11,910
DG412LDY-T1-E3 Analog Switch ICs 1,675
KLDX-0202-BC DC Power Connectors 3,952
TVX1H2R2MAD Aluminum Electrolytic Capacitors - Leaded 1,919
1593 Cable Mounting & Accessories 3,570
C410C150J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 832
KLDX-0201-AC DC Power Connectors 348
ELM 7-200 LED Mounting Hardware 1,926
Real Time Availability
Stock:
8,392 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.84
25:
$0.697
100:
$0.566
500:
$0.45
$0.424
$0.386
$0.321
$0.308

To add to a project, please Log In.


This product is also available in:
106889023 172639243 141547671 143080215 167858023 188492425