Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDVHCX-0202-A
Manufacturer Part #:

KLDVHCX-0202-A

Manufacturer:

Description: DC Power Connectors VERT POWER JACK HI-CURRENT, 2.0MM
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,578, Mouser Enhanced Catalog
PDF Page 2,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Center Pin Length: 4.4 mm
Current Rating: 5 A
Voltage Rating: 16 V
Mounting Angle: Straight
Color: Black
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
341 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  25: $0.571
  100: $0.525
  500: $0.488
  1,000: $0.433
  5,000: $0.377
  10,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
C503C-WAN-CBADB152
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.22
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
HEF4511BP,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.33
PIC16F1933-I/SO
8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 25 ...
Microchip Technology
1: $2.16
KLDX-0202-AP-LT
DC Power Connectors 2.0mm PCB JACK LOCKING TYPE W/ ...
Kycon
1: $0.80
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
KLDX-0202-B-LT
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE
Kycon
1: $0.83
TS555CN
Timers & Support Products Low Power Single
STMicroelectronics
1: $0.25
MPSA92G
Transistors Bipolar - BJT 500mA 300V PNP
ON Semiconductor
1: $0.14
OPA336NJ/250
Operational Amplifiers - Op Amps Single-Supply Mic ...
Texas Instruments
1: $1.11
293-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.15
EVQ-PF206K
Tactile Switches Light Touch Switch 5N type side p ...
Panasonic Electronic Components
1: $0.27
KLDHCX-0202-A
DC Power Connectors 2.0 MM DIAMETER HIGH CURRENT
Kycon
1: $0.72
KLDVHCX-0202-B
DC Power Connectors VERT POWER JACK HI-CURRENT, 2. ...
Kycon
1: $0.61
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
KLDHCX-0202-A-LT
DC Power Connectors 2.0MM DIA,HI-CURRENT LOCKING T ...
Kycon
1: $1.08
KLDHCX-0202-B
DC Power Connectors 2.5MM DIA HIGH CURRENT
Kycon
1: $0.76


This product is also available in:
150171997 134061475