Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDPX-0302-B
Manufacturer Part #:

KLDPX-0302-B

Manufacturer:

Description: DC Power Connectors 2.5mm DC jack panel mount
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,578, Mouser Enhanced Catalog
PDF Page 2,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Current Rating: 3.5 A
Voltage Rating: 24 VDC
Mounting Angle: Straight
Mounting Style: Panel
Color: Black
Connector Type: DC Power Jacks
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 25 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.23
  25: $1.95
  100: $1.81
  500: $1.72
  1,000: $1.62
  5,000: $1.52
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
FQU11P06TU
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.66
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
95503-2661
Ethernet & Telecom Connectors VERT PCB 6/6 RJ11 TH ...
Molex
1: $1.32
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
761KS12
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
PC712A
DC Power Connectors 2.5MM PC-MT
Switchcraft
1: $3.50
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
KLDX-PA-0202-A-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOC ...
Kycon
1: $1.57
KLDPX-0302-A
DC Power Connectors 2.0mm DC jack panel mount
Kycon
1: $2.23
PC722A
DC Power Connectors 2.1MM POWER JACK
Switchcraft
1: $3.47
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
A8L-21-11N2
Rocker Switches & Paddle Switches DPST, Solder Bla ...
Omron Electronics
1: $3.29
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
P160KN-0QD15B1MEG
Potentiometers 16mm 1M ohm
BI Technologies
1: $0.88
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
KLDX-PA-0202-B-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.5 MM LOC ...
Kycon
1: $1.47


This product is also available in:
181987994