Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDPX-0302-A
Manufacturer Part #:

KLDPX-0302-A

Manufacturer:

Description: DC Power Connectors 2.0mm DC jack panel mount
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,578, Mouser Enhanced Catalog
PDF Page 2,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Current Rating: 3.5 A
Voltage Rating: 24 VDC
Mounting Angle: Straight
Mounting Style: Panel
Color: Black
Connector Type: DC Power Jacks
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 25 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
763 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.41
  25: $2.10
  100: $1.95
  500: $1.86
  1,000: $1.75
  5,000: $1.64
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LMR14203XMKE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 42 Vin, ...
Texas Instruments
1: $2.18
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
3690-0
Test Plugs & Test Jacks BLK MINI BANANA PLUG
Pomona Electronics
1: $2.37
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
FQU11P06TU
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.66
KLDPX-0302-B
DC Power Connectors 2.5mm DC jack panel mount
Kycon
1: $2.41
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
ABM3B-8.000MHZ-10-1UT
Crystals 8.0MHz 10pf 10ppm -10C +60C
ABRACON
1: $1.20
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
PC722A
DC Power Connectors 2.1MM POWER JACK
Switchcraft
1: $3.47
KLDX-PA-0202-A-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOC ...
Kycon
1: $1.57
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08


This product is also available in:
181987994