|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-KLDHCX-0202-BC
Manufacturer Part #:

KLDHCX-0202-BC

Manufacturer:

Description:
DC Power Connectors 2.5MM DIA,HI-CURRENT CRIMPED LEADS
Mouser Online Catalog Page 2,611, Mouser Online Catalog
PDF Page 2,611, PDF Catalog Page
KLDHCX-0202-BC Datasheet KLDHCX-0202-BC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Product: Jacks
Inside Contact Diameter: 2.5 mm
Termination Style: Through Hole
Current Rating: 5 A
Voltage Rating: 16 V
Mounting Angle: Vertical
Center Pin Length: 3.5 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass, Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Packaging: Bulk
Series: KLDHCX
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,385
MBRS340T3G Schottky Diodes & Rectifiers 38,557
INA219AIDCNR Current & Power Monitors & Regulators 6,835
170465-0002 I/O Connectors 306
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 249,977
RL1220T-R010-J Current Sense Resistors - SMD 74,542
FDB8447L MOSFET 1,515
SMAJ13A-13-F TVS Diodes - Transient Voltage Suppressors 9,500
SML-P12MTT86 Standard LEDs - SMD 10,310
Real Time Availability
Stock:
384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.84
25:
$0.77
100:
$0.71
500:
$0.667
$0.59
$0.513
$0.469
$0.40

To add to a project, please Log In.

155150122 134061475 106889023 172639243 188492425 167858023 141547671 143080215 161484156