Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDHCX-0202-AC
Manufacturer Part #:

KLDHCX-0202-AC

Manufacturer:

Description: DC Power Connectors 2.0MM DIA,HI-CURRENT CRIMPED LEADS
Silverlight Page 2,578, Mouser Enhanced Catalog
PDF Page 2,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Center Pin Length: 3.5 mm
Current Rating: 5 A
Voltage Rating: 16 V
Mounting Angle: Vertical
Mounting Style: PCB
Contact Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  25: $0.693
  100: $0.639
  500: $0.60
  1,000: $0.531
  5,000: $0.462
  10,000: $0.423
  25,000: $0.362

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL082CD
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.95
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
KLDX-0202-AP-LT
DC Power Connectors 2.0mm PCB JACK LOCKING TYPE W/ ...
Kycon
1: $0.80
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
BD03
DIP Switches / SIP Switches STD PROFILE 3 POS
C&K Components
1: $1.54
RK73B2BTTD103J
Thick Film Resistors - SMD 1/4watts 10Kohms 5%
KOA Speer
1: $0.10
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
KLDHCX-0202-BC
DC Power Connectors 2.5MM DIA,HI-CURRENT CRIMPED L ...
Kycon
1: $0.80
KLDHCX-0202-B-LT
DC Power Connectors 2.5MM DIA,HI-CURRENT LOCKING T ...
Kycon
1: $1.12
KLDHCX-0202-A
DC Power Connectors 2.0 MM DIAMETER HIGH CURRENT
Kycon
1: $0.72
RK73B2BTTD104J
Thick Film Resistors - SMD 1/4watts 100Kohms 5%
KOA Speer
1: $0.10
RK73B2BTTD154J
Thick Film Resistors - SMD 1/4watts 150Kohms 5%
KOA Speer
1: $0.10
RK73B2BTTD105J
Thick Film Resistors - SMD 1/4watts 1Mohms 5%
KOA Speer
1: $0.10
C1206S104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.28
RK73B2BTTD225J
Thick Film Resistors - SMD 1/4watts 2.2Mohms 5%
KOA Speer
1: $0.10
RK73B2BTTD300J
Thick Film Resistors - SMD 1/4watts 30ohms 5%
KOA Speer
1: $0.10
KLDHCX-0202-A-LT
DC Power Connectors 2.0MM DIA,HI-CURRENT LOCKING T ...
Kycon
1: $1.08
KLDHCX-0202-B
DC Power Connectors 2.5MM DIA HIGH CURRENT
Kycon
1: $0.76


This product is also available in:
141547671 155150122 134061475