Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KLDHCX-0202-A-LT
Manufacturer Part #:

KLDHCX-0202-A-LT

Manufacturer:

Description: DC Power Connectors 2.0MM DIA,HI-CURRENT LOCKING TYPE
Silverlight Page 2,578, Mouser Enhanced Catalog
PDF Page 2,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Center Pin Length: 3.5 mm
Current Rating: 5 A
Voltage Rating: 16 V
Mounting Angle: Vertical
Mounting Style: PCB
Contact Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
334 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  25: $0.989
  100: $0.909
  500: $0.853
  1,000: $0.755
  5,000: $0.657
  10,000: $0.602
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH0384SQE/NOPB
Equalizers 3GBPS HD,SD SDI CABLE EQUALIZER
Texas Instruments
1: $20.53
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
KLDX-0202-AP-LT
DC Power Connectors 2.0mm PCB JACK LOCKING TYPE W/ ...
Kycon
1: $0.80
RJHSE-5080-02
Ethernet & Telecom Connectors CAT 5 MODULAR JACK H ...
Amphenol Commercial Products
1: $1.70
NC7SZ125M5X
Buffers & Line Drivers UHS Buffer
Fairchild Semiconductor
1: $0.31
KLDX-0202-A-LT
DC Power Connectors 2.0mm PCB JACK LOCKING TYPE
Kycon
1: $0.80
KLDX-0202-B-LT
DC Power Connectors 2.5mm PCB JACK LOCKING TYPE
Kycon
1: $0.83
F1206HI5000V032T
Fuses 1206 5.0A 32V
AEM
1: $0.35
C3216X7S0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.47
KLDX-P-0202-A-LT
DC Power Connectors POWER PLUG 2.1MM DIA LOCKING T ...
Kycon
1: $1.96
KLDX-P-0202-B-LT
DC Power Connectors POWER PLUG 2.5MM DIA LOCKING T ...
Kycon
1: $1.96
KLDHCX-0202-B-LT
DC Power Connectors 2.5MM DIA,HI-CURRENT LOCKING T ...
Kycon
1: $1.12
KLDHCX-0202-A
DC Power Connectors 2.0 MM DIAMETER HIGH CURRENT
Kycon
1: $0.72
KLDHCX-0202-AC
DC Power Connectors 2.0MM DIA,HI-CURRENT CRIMPED L ...
Kycon
1: $0.76
KLDHCX-0202-B
DC Power Connectors 2.5MM DIA HIGH CURRENT
Kycon
1: $0.76


This product is also available in:
155150122 134061475