Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
806-KFWSX-PV100B30
Manufacturer Part #:

KFWSX-PV-100B30

Manufacturer:

Description: Firewire Connectors PCB VERTICAL SOCKET
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Kycon
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Female
Current Rating: 1 A
Mounting Style: Through Hole
Connector Type: Firewire Receptacle
Color: Black
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 100
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
TPS54623RHLT
DC/DC Switching Regulators 4.5-17VIN,6A SYNC STEP- ...
Texas Instruments
1: $6.63
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
NME1205SC
DC/DC Converters 1W SNGL OUT 12-5V Single Output
Murata Power Solutions
1: $8.12
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
TMP103AYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
VN751STR
Power Driver ICs High Side Driver
STMicroelectronics
1: $2.66
OPA2830ID
High Speed Operational Amplifiers Dual Lo-Pwe Sing ...
Texas Instruments
1: $2.31
TMP103CYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.54
FDG6322C
MOSFET SC70-6 COMP N-P-CH
Fairchild Semiconductor
1: $0.57
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
EVQ-PNF04M
Tactile Switches FLAT ACT 1.6NF 6x3.5x4.3mm
Panasonic Electronic Components
1: $0.54
TNPW080510R0BEEN
Thin Film Resistors - SMD 10ohms .1% 25ppm
Vishay
1: $0.85
TNPW080549R9BEEN
Thin Film Resistors - SMD 49.9ohms .1% 25ppm
Vishay
1: $0.52
BZX384-C10,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.24

000000001