|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-K85X-ED-9P-BR30
Manufacturer Part #:

K85X-ED-9P-BR30

Manufacturer:

Description:
D-Sub Standard Connectors 9C PCB/MNT MALE 30U GOLD D-SUB
Share |
Manufacturer: Kycon
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Number of Positions: 9 Position
Gender: Male
Termination Style: Through Hole
Mounting Angle: Vertical
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Contact Material: Brass
Current Rating: 2 A
Operating Temperature Range: - 55 C to + 105 C
Pitch: 2.77 mm
Series: K85X
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 56
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
298 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 298 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.87
25:
$2.62
50:
$2.48
100:
$2.36
500:
$2.20
$2.07
$1.94
$1.80

To add to a project, please Log In.

143080215 167858023 172639243 188594082 189536107 156639080