|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
806-K42X-E9P/P-A4NR
Manufacturer Part #:

K42X-E9P/P-A4NR

Manufacturer:

Description:
D-Sub Dualport Connectors DUAL PORT 9ML OVR 9ML-.75
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kycon
Product Category: D-Sub Dualport Connectors
RoHS: RoHS Compliant Details
Brand: Kycon
Gender: Male / Male
Number of Positions / Contacts per Port: 9 / 9
Termination Style: Through Hole
Mounting Angle: Right
Pitch: 2.77 mm
Series: K42X
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
$7.92

To add to a project, please Log In.

000000001