Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
25LM042
Manufacturer Part #:

25LM042

Manufacturer:

Description: Microphones COND MIC 5.4X6.5MM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Product Category: Microphones
RoHS: No
Impedance: 2 kOhms
Operating Voltage: 3 V
Sensitivity: - 64 dB +/- 3 dB
Termination Style: Contacts
Length: 6.6 mm
Width: 6.6 mm
Depth: 5 mm
Diameter: 6.6 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
17EHD-015P-AA000
D-Sub High Density Connectors 15P HD-PLUG S/CUP
Amphenol Commercial Products
1: $2.10
UVZ1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
PYF14A-E
Relay Sockets & Hardware TRK MT SCKT 4PDT MY
Omron Industrial
1: $6.69
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.25
1658614-4
D-Sub Standard Connectors LPP RECEPTACLE 9P
TE Connectivity / AMP
1: $4.20
UPT2W470MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.11
EEU-FR1E102
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.91
CD4067BE
Multiplexer Switch ICs Single 16-Ch Analog
Texas Instruments
1: $0.99
EEU-FR1C102
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.39
UHD1A471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 10 ...
Nichicon
1: $0.33
3306F-1-103
Trimmer Resistors - Through Hole 10K 25% 6mm Singl ...
Bourns
1: $0.71
172-7436
Multi-Paired Cables 3.5MM 4 COND 6' BK
Kobiconn
1: $6.41
172-3574
Cable Assemblies 3.5 PL-3.5 JK 72" BK
Kobiconn
1: $6.12
RC1/4222JB
Carbon Composition Resistors 2.2Kohms 5%
Kamaya
1: $0.29
172-3535
Cable Assemblies 3.5 PLUG/3.5 JAX BLK
Kobiconn
1: $7.74
101-TS6424T2601-EV
Tactile Switches 12mmSQ 260gf RED SMT
Mountain Switch
1: $0.76
253-CE221-RO
Speakers & Transducers SPKR 8 OHM .87" 1.1W
Kobitone
1: $4.36
17EHD-015S-AA000
D-Sub High Density Connectors 15P HD-RECPT S/CUP
Amphenol Commercial Products
1: $1.75
17PP004-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $1.27


This product is also available in:
000000001