Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
25DE025-ROX
Manufacturer Part #:

25DE025-ROX

Manufacturer:

Description: Speakers & Transducers EARPHONE 8 OHM 2.5MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Product: Earphones
Sound Pressure Level: 95 dB
Impedance: 8 Ohms
Power Rating: 200 mW
Termination Style: Plug
Diameter: 15.49 mm
Depth: 22.5 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  25: $0.97
  50: $0.88
  100: $0.80
  200: $0.73
  500: $0.67
  1,000: $0.61
  2,000: $0.55
  5,000: $0.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
6LR61XWA/B
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
NC6-P107-02
Barrier Terminal Blocks DUAL .375" 2P 12-22
TE Connectivity / AMP
1: $0.79
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
HVR3700001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay
1: $0.60
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.27
2142-0
Test Plugs & Test Jacks MINI BAN JACK BLACK
Pomona Electronics
1: $1.62
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
TSV6293AIST
Operational Amplifiers - Op Amps Micropower, wide ...
STMicroelectronics
1: $1.75
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
25CR060-ROX
Speakers & Transducers EARPHONE NO PLUG
Kobitone
1: $2.30
25DE139-ROX
Speakers & Transducers EARPHONE 3.5PLUG W/H
Kobitone
1: $2.14
UVR2W100MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.51
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
254-ECM96-RO
Microphones 9.7 x 6.5mm -36dB
Kobitone
1: $1.73
25CR035-ROX
Speakers & Transducers EARPHONE 3.5MM PLUG
Kobitone
1: $2.70
25CR025-ROX
Speakers & Transducers EARPHONE 2.5MM PLUG
Kobitone
1: $2.54
25DE001-RO
Speakers & Transducers EARPHONE SUPPORT W/H
Kobitone
1: $0.11
25DE035-ROX
Speakers & Transducers EARPHONE 8 OHM 3.5MM
Kobitone
1: $1.63

000000001