|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
255-400ST16-ROX
Manufacturer Part #:

255-400ST16-ROX

Manufacturer:

Description:
Speakers & Transducers 40KHz .64 Inch XMTR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Brand: Kobitone
Product: Transducers
Type: Ultrasonic
Frequency: 40 kHz
Sound Pressure Level: 119 dBA
Power Rating: 200 mW
Shape: Round
Termination Style: Solder Pin
Diameter: 16.2 mm
Depth: 11.94 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,600
A000067 Development Boards & Kits - AVR 848
142-0701-801 RF Connectors / Coaxial Connectors 17,332
PIC16F1824-I/SL 8-bit Microcontrollers - MCU 4,851
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 320,460
IR2111PBF Gate Drivers 426
RK73H2ATTD1002F Thick Film Resistors - SMD 374,410
ZVP2106A MOSFET 1,407
TEMT6200FX01 Ambient Light Sensors 8,477
Real Time Availability
Stock:
11,185 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.89
25:
$4.45
50:
$4.05
100:
$3.68
200:
$3.59
500:
$3.30
$3.04
$2.69

To add to a project, please Log In.

165583196 189371948 198040161