Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
255-400ST12M-ROX
Manufacturer Part #:

255-400ST12M-ROX

Manufacturer:

Description: Speakers & Transducers 40KHz .50 Inch XMTR
Silverlight Page 2,029, Mouser Enhanced Catalog
PDF Page 2,029, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Product: Transducers
Type: Ultrasonic
Frequency: 40 kHz
Sound Pressure Level: 115 dB
Shape: Round
Termination Style: Solder Pin
Diameter: 12.85 mm
Depth: 8.8 mm
Operating Temperature Range: - 30 C to + 70 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.24
  25: $4.76
  50: $4.32
  100: $3.93
  200: $3.84
  500: $3.53
  1,000: $3.11
  2,000: $3.02
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
DS1307Z+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.51
LM6132BIN/NOPB
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.C ...
Texas Instruments
1: $2.67
255-400SR16-ROX
Speakers & Transducers 40KHz .64 in RCVR
Kobitone
1: $4.89
255-400ST16-ROX
Speakers & Transducers 40KHz .64 Inch XMTR
Kobitone
1: $4.89
255-400SR12M-ROX
Speakers & Transducers 40KHz .50 Inch RCVR
Kobitone
1: $5.24
140-50P2-102K-RC
Ceramic Disc Capacitors 50V 1000pF Y5P 10% Tol
Xicon
1: $0.11
NYS226BG
Phone Connectors 3.5MM MONO PLUG BLACK/GOLD REAN
REAN / Neutrik
1: $1.30
C-2 40.0000K-P:PBFREE
Crystals 40KHz 11pF 20ppm -10C +60C
Epson Toyocom
1: $1.11
255-250ST16P-ROX
Speakers & Transducers 25khz TRANSMITTER
Kobitone
1: $5.62
255-400ST12P-ROX
Speakers & Transducers 40khz TRANSMITTER
Kobitone
1: $4.94
101-0461-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
255-328ST16M-ROX
Speakers & Transducers 32.8khz TRANSMITTER
Kobitone
1: $5.21
255-400SR12P-ROX
Speakers & Transducers 40khz RCVR
Kobitone
1: $4.94
255-400SR10P-ROX
Speakers & Transducers 40khz RCVR
Kobitone
1: $5.21
255-250SR16P-ROX
Speakers & Transducers 25khz RCVR
Kobitone
1: $5.62
255-400ST10P-ROX
Speakers & Transducers 40khz TRANSMITTER
Kobitone
1: $5.21

000000001