|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
255-400SR16-ROX
Manufacturer Part #:

255-400SR16-ROX

Manufacturer:

Description:
Speakers & Transducers 40KHz .64 in RCVR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Brand: Kobitone
Product: Transducers
Type: Ultrasonic
Frequency: 40 kHz
Sound Pressure Level: - 65 dBA
Power Rating: 200 mW
Shape: Round
Termination Style: Solder Pin
Diameter: 16.2 mm
Depth: 11.94 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,603
10118192-0001LF USB Connectors 25,143
0031.8201 Fuse Holder 17,790
PT10LV10-103A2020 Potentiometers 14,577
CD4024BE Counter ICs 3,058
CRCW06032K20FKEA Thick Film Resistors - SMD 57,303
P13165-1 Speakers & Transducers 507
Real Time Availability
Stock:
7,363 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.89
25:
$4.45
50:
$4.05
100:
$3.68
200:
$3.59
500:
$3.30
$2.91
$2.82

To add to a project, please Log In.

165583196 189371948 198040161