|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
255-250ET250-ROX
Manufacturer Part #:

255-250ET250-ROX

Manufacturer:

Description:
Speakers & Transducers 25khz TRANSMITTER
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Brand: Kobitone
Product: Transducers
Type: Ultrasonic
Frequency: 25 kHz
Sound Pressure Level: 113 dBA
Shape: Round
Termination Style: Solder Pin
Diameter: 25.6 mm
Depth: 12 mm
Operating Temperature Range: - 30 C to + 80 C
Packaging: Tray
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1040
Multiples: 80
Pricing (USD)
$6.80

To add to a project, please Log In.

682250314 189371948 198040161