|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-PS610-RO
Manufacturer Part #:

254-PS610-RO

Manufacturer:

Description:
Speakers & Transducers MYLAR SPEAKER
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Kobitone
Product: Speakers
Frequency: 13 kHz
Sound Pressure Level: 88 dBA
Impedance: 8 Ohms
Power Rating: 1 W
Shape: Round
Termination Style: Solder Pad
Diameter: 2.24 in
Depth: 0.331 in
Magnet Material: Neodymium Iron Boran (NdFeB)
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 8,939
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,362
2N2222A Bipolar Transistors - BJT 16,337
AS05008MR-4-R Speakers & Transducers 1,678
AS06608PS-2-R Speakers & Transducers 263
AS03608MR-SC-R Speakers & Transducers 204
MAX1698AEUB+ LED Lighting Drivers 260
62036-510-039 HPS-9VB Bone Kit Enclosures, Boxes, & Cases 161
RV24AF-10-15R1-B1M-3 Potentiometers 3,743
AS13708PR-R Speakers & Transducers 779
Real Time Availability
Stock:
16,155 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 16155 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.87
25:
$3.22
50:
$2.94
100:
$2.67
200:
$2.45
500:
$2.26
$2.09
$1.91
$1.75

To add to a project, please Log In.

152030291 165583196 189371948 198040161