Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
254-PB516-ROX
Manufacturer Part #:

254-PB516-ROX

Manufacturer:

Description: Audio Indicators & Alerts PIEZO BUZZER
Silverlight Page 2,028, Mouser Enhanced Catalog
PDF Page 2,028, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Product: Buzzers
Sound Pressure Level: 83 dB
Tone: Buzzer
Frequency: 3.5 kHz
Voltage Rating: 3 V to 27 V
Current Rating: 9 mA
Termination Style: Pin
Diameter: 29.5 mm
Mounting: Flush
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
427 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  25: $0.98
  50: $0.89
  100: $0.81
  200: $0.75
  500: $0.69
  1,000: $0.60
  2,000: $0.55
  5,000: $0.533

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED242V
Thin Film Resistors - SMD 0603 2400ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NE556D
Timers & Support Products Dual Precision
Texas Instruments
1: $0.30
254-PB509-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $2.18
254-27346-ROX
Audio Indicators & Alerts RND W/3 LEADS
Kobitone
1: $1.74
254-PB441-ROX
Audio Indicators & Alerts 44 x 14mm 1.1KHz
Kobitone
1: $1.50
ACC-AAPOS-5223
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
MPSA18RLRAG
Transistors Bipolar - BJT 200mA 45V NPN Low Noise
ON Semiconductor
1: $0.35
ZXM61P03FTA
MOSFET 30V P-Chnl HDMOS
Diodes Inc. / Zetex
1: $0.66
ACC-AADBL-5212
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.64
ACC-AANEG-5201
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
12BH324A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.57

000000001