|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-PB509-ROX
Manufacturer Part #:

254-PB509-ROX

Manufacturer:

Description:
Audio Indicators & Alerts PIEZO BUZZER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Brand: Kobitone
Product: Buzzers
Sound Pressure Level: 83 dBA
Tone: Continuous
Frequency: 3.8 kHz
Voltage Rating: 3 V to 30 V
Current Rating: 8 mA
Termination Style: Solder Pin
Diameter: 24 mm
Mounting: Flush
Packaging: Bulk
Factory Pack Quantity: 150
Type: Self-Drive Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 60,459
S203M75Z5UN63J0R Ceramic Disc Capacitors 8,325
MBRS330T3G Schottky Diodes & Rectifiers 12,134
1N5819 Schottky Diodes & Rectifiers 12,500
LM7805CT Linear Voltage Regulators 14,170
RJHSE-3381 Modular Connectors / Ethernet Connectors 3,015
A1B Lamps 10,287
KSA1156YS Bipolar Transistors - BJT 2,436
BFC241944702 Film Capacitors 591
ABL-14.7456MHZ-B2 Crystals 1,530
Real Time Availability
Stock:
1,923 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.18
25:
$1.82
50:
$1.69
100:
$1.50
200:
$1.45
500:
$1.33
$1.24
$1.19

To add to a project, please Log In.

160752900 165583196 189371948