|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-PB501-ROX
Manufacturer Part #:

254-PB501-ROX

Manufacturer:

Description:
Audio Indicators & Alerts PIEZO BUZZER
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Brand: Kobitone
Product: Buzzers
Sound Pressure Level: 80 dBA
Tone: Buzzer
Frequency: 4 kHz
Voltage Rating: 15 V
Current Rating: 3 mA
Termination Style: Gullwing Lead
Mounting: Flush
Packaging: Reel
Type: External Drive Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6GEYJ102V Thick Film Resistors - SMD 239,796
ABLS-10.000MHZ-B2-T Crystals 3,754
CMPT3904E TR Bipolar Transistors - BJT 11,166
CTX10-1P-R Coupled Inductors 439
PIC12F675-I/SN 8-bit Microcontrollers - MCU 8,982
C0805C105K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,966
M74VHC1G125DTT1G Buffers & Line Drivers 7,265
SKRPACE010 Tactile Switches 1,718
CY8C21234-24SXI 8-bit Microcontrollers - MCU 1,610
C1206F105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,315
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$1.86
$1.79
$1.70

To add to a project, please Log In.

160752900 189371948