|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-MB561-RO
Manufacturer Part #:

254-MB561-RO

Manufacturer:

Description:
Audio Indicators & Alerts MAGNETIC TRANSDUCER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Kobitone
Sound Pressure Level: 83 dBA
Frequency: 2.3 kHz
Termination Style: Solder Pin
Diameter: 12 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKR-T/3-W12-C Non-Isolated DC/DC Converters 1,956
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
ATMEGA8-16AU 8-bit Microcontrollers - MCU 1,342
282837-2 Fixed Terminal Blocks 11,066
OKR-T/1.5-W12-C Non-Isolated DC/DC Converters 609
AD8400ARZ1 Digital Potentiometer ICs 1,453
IRF520PBF MOSFET 15,128
PC817X1NSZ0F Transistor Output Optocouplers 23,888
LTST-C170KSKT Standard LEDs - SMD 38,860
PE-54039SNL Fixed Inductors 621
Real Time Availability
Stock:
836 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
25:
$1.15
50:
$1.04
100:
$0.943
200:
$0.874
500:
$0.804
$0.735
$0.679

To add to a project, please Log In.

160752900 189371948 165583196