|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-EMB145-RO
Manufacturer Part #:

254-EMB145-RO

Manufacturer:

Description:
Audio Indicators & Alerts 14 x 5.0mm 2000Hz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Kobitone
Product: Transducers
Sound Pressure Level: 85 dBA
Frequency: 2 kHz
Termination Style: Solder Pin
Diameter: 14 mm
Dimensions: 5 mm W
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Electromagnetic
Width: 5 mm
Width - in: 0.197 in
Width - mm: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WBBFLBK Enclosures, Boxes, & Cases 50
RTD14012 General Purpose Relays 2,141
STPS2L40AF Schottky Diodes & Rectifiers 4,539
39520-0004 Pluggable Terminal Blocks 1,272
MC78M05CDTX Linear Voltage Regulators 4,939
SF-1206F200-2 Surface Mount Fuses 4,186
MIN02-002DC360J-F Mica Capacitors 316
MM3Z15VT1G Zener Diodes 24,256
39520-0002 Pluggable Terminal Blocks 687
39522-1002 Pluggable Terminal Blocks 1,250
Real Time Availability
Stock:
3,380 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.33
25:
$1.02
50:
$0.933
100:
$0.85
200:
$0.777
500:
$0.715
$0.653
$0.601
$0.549

To add to a project, please Log In.

160752900 189371948 165583196