|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-EMB125-RO
Manufacturer Part #:

254-EMB125-RO

Manufacturer:

Description:
Audio Indicators & Alerts 12 x 9.5mm 2300Hz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Kobitone
Product: Buzzers
Sound Pressure Level: 85 dBA
Tone: Buzzer
Frequency: 2.3 kHz
Voltage Rating: 5 V
Current Rating: 35 mA
Termination Style: Solder Pin
Diameter: 12 mm
Mounting: Flush
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Self-Drive Magnetic
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-2 IC & Component Sockets 55,600
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
HSMG-C150 Standard LEDs - SMD 52,712
LM2596DSADJG Voltage Regulators - Switching Regulators 1,160
FC-255 32.7680K-A3 Crystals 1,553
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
PKB24SPCH36W1-B0 Audio Indicators & Alerts 249
CRCW0603470RFKEA Thick Film Resistors - SMD 158,969
BC847ALT1G Bipolar Transistors - BJT 52,281
Real Time Availability
Stock:
2,007 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
25:
$0.971
50:
$0.879
100:
$0.797
200:
$0.736
500:
$0.674
$0.623
$0.572
$0.521

To add to a project, please Log In.

165583196 160752900 189371948