|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-ECM970-RO
Manufacturer Part #:

254-ECM970-RO

Manufacturer:

Description:
Microphones OMNIDIRECT 9.7x4.5mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Kobitone
Directional Properties: Omnidirectional
Impedance: 2.2 kOhms
Sensitivity: - 42 dBA
Termination Style: Solder Pin
Width: 9.7 mm
Depth: 4.5 mm
Diameter: 9.7 mm
Operating Supply Voltage: 4.5 V
Packaging: Bulk
Factory Pack Quantity: 500
Width - in: 0.382 in
Width - mm: 9.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
SD1209T5-A1 Audio Indicators & Alerts 1,096
MASW-007107-TR3000 RF Switch ICs 8,584
AOM-4544P-2-R Microphones 7,256
LM1086CT-3.3/NOPB LDO Voltage Regulators 1,579
MF1/4DCT52R3000F Metal Film Resistors - Through Hole 22,304
MMSS8050-H-TP Bipolar Transistors - BJT 11,759
LTL-4253 Standard LEDs - Through Hole 9,591
LMC6484AIN/NOPB Operational Amplifiers - Op Amps 260
OPA2344PA Operational Amplifiers - Op Amps 500
Real Time Availability
Stock:
1,055 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.29
25:
$0.99
50:
$0.71
100:
$0.65
200:
$0.56
500:
$0.46
$0.35
$0.30
$0.29

To add to a project, please Log In.

148277340 165583196 195346910 189371948 164386193 174432500