Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
254-ECM67-RO
Manufacturer Part #:

254-ECM67-RO

Manufacturer:

Description: Microphones 6 x 5.0mm -47dB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Unidirectional
Impedance: 2.2 kOhms
Operating Voltage: 2 V
Sensitivity: - 47 dB +/- 3 dB
Termination Style: Contacts
Depth: 5 mm
Diameter: 6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
960 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 960 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.28
  25: $3.29
  50: $2.99
  100: $2.72
  200: $2.50
  500: $2.30
  1,000: $2.12
  2,000: $1.95
  5,000: $1.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005C0G1H101J/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
841-340G
Chemicals Super Shield Coating 340G (12 OZ) AEROSO ...
MG Chemicals
1: $35.89
MAX9814ETD+T
Microphone Preamplifiers Microphone Amplifier
Maxim Integrated
1: $1.51
MAX9814EVKIT+
Audio IC Development Tools MAX9814 Eval Kit
Maxim Integrated
1: $63.51
TPSD476K025R0250
Tantalum Capacitors - Solid SMD 47uF 25V 10% L ESR
AVX
1: $3.24
56460-500
Thermoelectric Modules CP10,127,05,L1,EP,W 4.5, 30 ...
Laird Technologies / Thermal Solutions
1: $29.90
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
VSMY7850X01-GS08
Infrared Emitters 60 Degree 170mW/sr 850nm
Vishay Semiconductors
1: $5.40
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
BH1603FVC-TR
Ambient Light Sensors Ambient Light Sensor Analog ...
ROHM Semiconductor
1: $0.92
254-DS2686-RO
Speakers & Transducers 26 x 4.5mm 1.0W
Kobitone
1: $2.25
TAP476M016SCS
Tantalum Capacitors - Solid Leaded 47uF 16V F CASE
AVX
1: $7.75
6734-0
Hook-up Wire 18 AWG LEAD WIRE BLK
Pomona Electronics
1: $12.24
AUM-5247L-R
Microphones 680 ohm X 9.7mm
PUI Audio
1: $1.98
PUM-5250L-R
Microphones 2.2kOhm X 6mm
PUI Audio
1: $1.68
254-ECM97-RO
Microphones 9.7 x 5.0mm
Kobitone
1: $1.85


This product is also available in:
000000001