|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-ECM60-RO
Manufacturer Part #:

254-ECM60-RO

Manufacturer:

Description:
Microphones 6.0 x 2.2mm -40dB
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Kobitone
Impedance: 2.2 kOhms
Current Rating: 0.5 mA
Sensitivity: - 40 SdB
Termination Style: Solder Pin
Depth: 2.2 mm
Diameter: 6 mm
Operating Supply Voltage: 2 V
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,177
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
10118192-0001LF USB Connectors 25,076
LTST-S310F2KT Standard LEDs - SMD 12,745
STM32F030C8T6 ARM Microcontrollers - MCU 1,721
25AA010AT-I/OT EEPROM 3,373
PIC16F84A-04/P 8-bit Microcontrollers - MCU 1,447
LM311DR Analog Comparators 6,485
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
LY R976-PS-36 Standard LEDs - SMD 64,432
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$0.74
$0.68
$0.62

To add to a project, please Log In.

165583196 148277340 195346910 174432500 189371948