|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-ECM36-RO
Manufacturer Part #:

254-ECM36-RO

Manufacturer:

Description:
Microphones 3.0 x 1.5mm -46dB
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Kobitone
Directional Properties: Omnidirectional
Impedance: 2.2 kOhms
Current Rating: 0.5 mA
Sensitivity: - 46 dBA
Termination Style: Solder Pad
Depth: 1.5 mm
Diameter: 3 mm
Operating Supply Voltage: 2 V
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$3.87
$3.52
$3.21
$2.95

To add to a project, please Log In.

165583196 148277340 195346910 164386193 174432500 189371948