Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
254-DS5084-RO
Manufacturer Part #:

254-DS5084-RO

Manufacturer:

Description: Speakers & Transducers 50 x 16.9mm 0.25W
Lifecycle: New At Mouser
Silverlight Page 2,029, Mouser Enhanced Catalog
PDF Page 2,029, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Electromagnetic
Frequency: 450 Hz to 4.5 kHz
Sound Pressure Level: 83 dB
Impedance: 8 Ohms
Power Rating: 0.25 W
Shape: Round
Termination Style: SMD/SMT
Diameter: 50 mm
Depth: 16.9 mm
Magnet Material: Ferrite
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,372 Can Ship Immediately

On Order: 1800 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  25: $2.93
  50: $2.66
  100: $2.42
  200: $2.23
  500: $2.05
  1,000: $1.89
  2,000: $1.74
  5,000: $1.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KMT012NGJLHS
Tactile Switches .65mm Height 1N, 1M Cycles
C&K Components
1: $0.32
ESW226M100AG3AA
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Kemet
1: $0.38
FPF2700MPX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.75
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
DT018ATFT
TFT Displays & Accessories 1.8in TFT
Displaytech
1: $10.12
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.33
BK/ATM-3
Fuses 3A 32Vdc 1kA IR Violet
Cooper Bussmann
1: $1.06
FPF2125
Power Driver ICs ADV LOAD MANAGEMENT
Fairchild Semiconductor
1: $1.16
BC32725TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/400
Fairchild Semiconductor
1: $0.21
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
254-DS5053-RO
Speakers & Transducers 50 x 50 x 17mm 0.2W
Kobitone
1: $5.69
254-DS578-RO
Speakers & Transducers 57 x 20mm 0.25W
Kobitone
1: $4.28
AS05008PR-A-R
Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER
PUI Audio
1: $3.45
254-PS607-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.21
254-DS2812-RO
Speakers & Transducers 28 x 3.9mm 0.3W
Kobitone
1: $3.10
AS01808MR-R
Speakers & Transducers 1W 8 OHM 80DBA 450HZ MYLAR
PUI Audio
1: $3.23
254-DS368-RO
Speakers & Transducers 36 x 4.6mm 1.0W
Kobitone
1: $3.25

000000001