|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
254-DS206-RO
Manufacturer Part #:

254-DS206-RO

Manufacturer:

Description:
Speakers & Transducers 20 x 3.6mm 0.25W
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Kobitone
Product: Speakers
Type: Electromagnetic
Frequency: 10 kHz
Sound Pressure Level: 89 dBA
Impedance: 16 Ohms
Power Rating: 250 mW
Shape: Round
Diameter: 20 mm
Depth: 3.8 mm
Magnet Material: Neodymium Iron Boran (NdFeB)
Operating Temperature Range: - 20 C to + 60 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$1.75
$1.60
$1.48

To add to a project, please Log In.

163268055 189371948 198040161