Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
254-35C5-ROX
Manufacturer Part #:

254-35C5-ROX

Manufacturer:

Description:
Audio Indicators & Alerts EAR W/2 LEADS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Brand: Kobitone
Product: Buzzers
Sound Pressure Level: 110 dB
Tone: Continuous
Frequency: 2.8 kHz
Voltage Rating: 3 V to 15 V
Current Rating: 40 mA
Termination Style: Wire
Diameter: 41.9 mm
Mounting: Flush
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66399-4 Pin & Socket Connectors 35,376
24LC512-I/SM EEPROM 16,473
CR2450 Coin Cell Battery 27,393
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,817
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,659
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,347
108-0303-001 Test Plugs & Test Jacks 22,092
43025-0200 Headers & Wire Housings 87,203
43025-0400 Headers & Wire Housings 53,041
18R334C Fixed Inductors 15
Real Time Availability
Stock:
387 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 387 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.93
  25: $4.10
  50: $3.73
  100: $3.39
  200: $3.12
  500: $2.87
  1,000: $2.43
  2,000: $2.23

To add to a project, please Log In.

000000001