Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
254-20C6-ROX
Manufacturer Part #:

254-20C6-ROX

Manufacturer:

Description: Audio Indicators & Alerts EAR W/2 LEADS
Silverlight Page 2,028, Mouser Enhanced Catalog
PDF Page 2,028, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Product: Piezoelectric
Sound Pressure Level: 80 dB
Tone: Continuous
Frequency: 3.4 kHz
Voltage Rating: 3 V to 30 V
Current Rating: 8 mA
Termination Style: Wire
Diameter: 28.9 mm
Mounting: Flush
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.73
  25: $3.11
  50: $2.83
  100: $2.57
  200: $2.46
  500: $2.26
  1,000: $1.92
  2,000: $1.81
  5,000: $1.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
4300H1LC
Standard LEDs - Through Hole RED DIFFUSED LOW CURR ...
Chicago Miniature
1: $0.26
1N4734A
Zener Diodes 5.6V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
13-10-P
Terminals RING 12-10 AWG 10
3M Electronic Specialty
1: $0.21
286-18K-RC
Metal Oxide Resistors 18Kohms 5% Tol
Xicon
1: $0.56
283-6.2K-RC
Metal Oxide Resistors 6.2Kohms 5% Tol
Xicon
1: $0.21

000000001