Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
253-2040CP08
Manufacturer Part #:

253-2040CP08

Manufacturer:

Description: Speakers & Transducers SPKR 8OHM 1W 20X40MM
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: No

 RoHS Version Available

Product: Speakers
Type: Electromagnetic
Frequency: 300 Hz to 20 kHz
Sound Pressure Level: 10 dB
Impedance: 8 Ohms
Power Rating: 2 W
Shape: Rectangular
Termination Style: Solder Tab
Length: 1.57 in
Depth: 0.26 in
Magnet Material: Rare Earth
Height: 40 mm
Packaging: Bulk
Series: 253
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Kobitone

Manufacturer Part #:
Description:
Speakers & Transducers SPKR 8OHM 1W 20X40MM

Compare With Current Part

0000000015-0106-120false