Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
253-2040CP08-RO
Manufacturer Part #:

253-2040CP08-RO

Manufacturer:

Description:
Speakers & Transducers SPKR 8OHM 1W 20X40MM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobitone
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Kobitone
Product: Speakers
Type: Electromagnetic
Frequency: 300 Hz to 20 kHz
Sound Pressure Level: 10 dB
Impedance: 8 Ohms
Power Rating: 1 W
Shape: Rectangular
Termination Style: Solder Pad
Length: 40 mm
Width: 20 mm
Depth: 6.5 mm
Magnet Material: Rare Earth
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51021-0600 Headers & Wire Housings 41,799
770156-4 Pin & Socket Connectors 5,270
A3-GPIN(A) Headers & Wire Housings 2,773
9986 0021000 Hook-up Wire 1
9987 0021000 Hook-up Wire 2
9987 0091000 Hook-up Wire 1
A3B-10D-2C Headers & Wire Housings 3,166
Real Time Availability
Not Available
Pricing (USD)

000000001